HT34-485

Applied Motion
834-HT34-485
HT34-485

Mfr.:

Description:
Stepper Motors 4.3A 650 TRQ 3.11IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
363,93 € 363,93 €
348,66 € 1.743,30 €
342,14 € 3.421,40 €
342,05 € 8.551,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
RoHS:  
Stepper Motors
High Torque
NEMA 34
Unipolar, Bipolar
392 oz-in, 555 oz-in
1.8 deg
8
3.2 V
4.3 A
Brand: Applied Motion
Cable Length: 18 in
Dimensions: 78.994 mm L x 85.85 mm W x 85.85 mm H
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Wire Gauge: 22 AWG
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501106080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.