HT23-595D

Applied Motion
834-HT23-595D
HT23-595D

Mfr.:

Description:
Stepper Motors NEMA 23 High Torque Stepper Motor w/ double shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 16   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,47 € 1.111,52 €
68,23 € 1.705,75 €
66,99 € 3.349,50 €
66,00 € 6.600,00 €

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
RoHS:  
Stepper Motors
High Torque
NEMA 23
Unipolar, Bipolar
53.8 oz-in, 76.5 oz-in
1.8 deg
8
1.91E-03 oz-in-sq
1 Channel
Brand: Applied Motion
Cable Length: 18 in
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Wire Gauge: 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501104040
ECCN:
EAR99