HT23-548D

Applied Motion
834-HT23-548D
HT23-548D

Mfr.:

Description:
Stepper Motors 1.7" 52.0oz TORQUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,46 € 158,46 €
148,02 € 740,10 €
145,32 € 1.453,20 €
143,18 € 3.579,50 €
138,43 € 6.921,50 €

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
RoHS:  
Stepper Motors
NEMA 23
1.8 deg
Brand: Applied Motion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 43.18 mm L x 56.4 mm W x 56.4 mm H
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501106080
ECCN:
EAR99