HT23-399D

Applied Motion
834-HT23-399D
HT23-399D

Mfr.:

Description:
Stepper Motors 2.99in 264.0 Torque Double Shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,61 € 2.915,25 €
114,89 € 5.744,50 €
112,33 € 11.233,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
RoHS:  
Stepper Motors
NEMA 23
Parallel
15 oz-in, 30 oz-in
1.8 deg
8
24 V, 40 V
6.8 oz-in-sq
Brand: Applied Motion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501106080
ECCN:
EAR99