HT08-021

Applied Motion
834-HT08-021
HT08-021

Mfr.:

Description:
Stepper Motors 1.83 IN 4.44 TORQUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,99 € 137,99 €
127,03 € 635,15 €
124,71 € 1.247,10 €
122,86 € 3.071,50 €
117,78 € 5.889,00 €

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
RoHS:  
Stepper Motors
High Torque
NEMA 08
Bipolar
4.44 oz-in
1.8 deg
4
5.6 V
350 mA
Brand: Applied Motion
Cable Length: 18 in
Dimensions: 46.482 mm L x 20 mm W x 20 mm H
Series: HT
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Wire Gauge: 26 AWG
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8501109190
USHTS:
8501104080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.