BLUENC-CA-04

Applied Motion
834-BLUENC-CA-04
BLUENC-CA-04

Mfr.:

Description:
Sensor Cables / Actuator Cables Feedback Cable 4 ft For BLuAC or DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,40 € 215,40 €
184,65 € 1.846,50 €
178,02 € 4.450,50 €
170,90 € 8.545,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug
16 Position
DB15
15 Position
Male / Female
1.219 m (4 ft)
3004
Brand: Applied Motion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99