BL060-H03-GP005

Applied Motion
834-BL060-H03-GP005
BL060-H03-GP005

Mfr.:

Description:
DC Motors BrushlessDCMotor42mm 869RPM 60W 4.77 Trq

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
588,28 € 588,28 €
577,04 € 2.885,20 €

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: DC Motors
RoHS:  
DC Motors
BLDC Motors
Brand: Applied Motion
Motor Drive Type: Brushless DC
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8501109190
USHTS:
8501104020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.