BD10-H5-AH

Applied Motion
834-BD10-H5-AH
BD10-H5-AH

Mfr.:

Description:
Motor Starters Brushless DC Motors BD10-H5-AH (180W)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Motor Starters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BLDC Motor Drive
12 V to 48 V
42 mm
BLDC
Brand: Applied Motion
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8501109190
USHTS:
8501104020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.