5034-368

Applied Motion
834-5034-368
5034-368

Mfr.:

Description:
Stepper Motors NEMA 34 MOTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
371,91 € 1.859,55 €
364,93 € 3.649,30 €
364,86 € 9.121,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
RoHS:  
Stepper Motors
Standard Torque
NEMA 34
Unipolar, Bipolar
300 oz-in, 424 oz-in
1.8 deg
8
Brand: Applied Motion
Cable Length: 10 ft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 93.98 mm L x 82.8 mm W x 82.8 mm H
Subcategory: Motors & Motor Drives
Wire Gauge: 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501106080
ECCN:
EAR99