5017-009

Applied Motion
834-5017-009
5017-009

Mfr.:

Description:
Stepper Motors 1.54 In., 8.5 VDC 0.6 Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Stepper Motors
Standard Torque
NEMA 17
Unipolar, Bipolar
22.2 oz-in, 31.4 oz-in
1.8 deg
6
3.82 oz-in-sq
Brand: Applied Motion
Cable Length: 12 in
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 39.116 mm L x 41.91 mm W x 41.91 mm H
Subcategory: Motors & Motor Drives
Wire Gauge: 22 AWG
Unit Weight: 340,825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8501109190
USHTS:
8501104080
ECCN:
EAR99