5014-042

Applied Motion
834-5014-042
5014-042

Mfr.:

Description:
Stepper Motors NEMA 14 STEP MOTOR 26AWG 25.53 oz-in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,87 € 63,87 €
58,70 € 293,50 €
56,60 € 566,00 €
54,58 € 1.364,50 €
53,59 € 2.679,50 €
52,80 € 5.280,00 €

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
RoHS:  
Stepper Motors
Standard Torque
NEMA 14
Bipolar
25.53 oz-in
1.8 deg
4
Brand: Applied Motion
Cable Length: 14.5 in
Series: NEMA 14
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Wire Gauge: 26 AWG
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501106080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.