3004-354-1M

Applied Motion
834-3004-354-1M
3004-354-1M

Mfr.:

Description:
Specialised Cables Servo Motor Power Cable, flex rated, more than 6A (SV200 drives), 1m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,59 € 29,59 €
25,15 € 251,50 €
23,66 € 591,50 €
22,90 € 1.145,00 €
22,14 € 2.214,00 €
20,91 € 5.227,50 €
19,65 € 9.825,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Specialised Cables
Brand: Applied Motion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090