3004-310-5M

Applied Motion
834-3004-310-5M
3004-310-5M

Mfr.:

Description:
Specialised Cables RS-485 & CANopen daisy chain cable for TSM & MDXK, 5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,00 € 59,00 €
51,21 € 512,10 €
49,24 € 1.231,00 €
47,60 € 2.380,00 €
44,97 € 4.497,00 €
42,23 € 10.557,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Specialised Cables
RoHS:  
I/O Cables
RS-485 Cable
JST
5 Position
JST
5 Position
5 m
Brand: Applied Motion
Description/Function: Shielded Communication and I/O Cables, RS-485 Daisy Chain Cable for Use with TSM StepSERVO Integrated Motors
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.