AP54RHC504CLT-R

Apogee Semiconductor
444-AP54RHC504CLT-R
AP54RHC504CLT-R

Mfr.:

Description:
Translation - Voltage Levels LEO 5-Ch level translator , Commercial-Flight, SnPb TSSOP14, packed in tape and reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 300   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
91,95 € 45.975,00 €

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Translation - Voltage Levels
RoHS:  
CMOS
TSSOP-14
5.5 V
1.65 V
AP54RHC504
25 ns
- 55 C
+ 125 C
SMD/SMT
Reel
Brand: Apogee Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Logic Family: AP54RHC
Number of Channels: 5 Channel
Operating Supply Current: 100 mA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 100
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390060
ECCN:
EAR99