AP54RHC301ALT-R

Apogee Semiconductor
444-AP54RHC301ALT-R
AP54RHC301ALT-R

Mfr.:

Description:
Logic Gates LEO Dual 3-input RelBridge A-Grade SnPb TSSOP14 Tape and Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
261,29 € 261,29 €
224,71 € 2.247,10 €
215,60 € 5.390,00 €
Full Reel (Order in multiples of 50)
215,60 € 10.780,00 €

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Logic Gates
RoHS:  
Configurable
2 Gate
AP54RHC
4 Input
TSSOP-14
4 Output
24 mA
- 24 mA
50 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Apogee Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: CMOS
Operating Temperature Range: - 55 C to + 125 C
Product: Logic Gate
Product Type: Logic Gates
Series: AP54RHC301
Factory Pack Quantity: 50
Subcategory: Logic ICs
Tradename: RelBridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99