AP54RHC08ENT-R

Apogee Semiconductor
444-AP54RHC08ENT-R
AP54RHC08ENT-R

Mfr.:

Description:
Logic Gates LEO Quad 2-input AND E-Grade NiPdAu TSSOP14 Tape and Reel

Lifecycle:
New Product:
New from this manufacturer.
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
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
46,80 € 11.700,00 €

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AP54RHC
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
25 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Brand: Apogee Semiconductor
Logic Type: CMOS
Operating Temperature Range: - 55 C to + 125 C
Output Current: 100 mA
Output Voltage: 5.5 V
Product: AND Gate
Product Type: Logic Gates
Series: AP54RHC08
Factory Pack Quantity: 250
Subcategory: Logic ICs
Tradename: RelBridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.