AP54RHC00CLT-R

Apogee Semiconductor
444-AP54RHC00CLT-R
AP54RHC00CLT-R

Mfr.:

Description:
Logic Gates LEO Quad 2-input NAND, Commercial-Flight, SnPb TSSOP14, packed in tape and reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 300   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
58,35 € 29.175,00 €

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AP54RHC
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
25 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Brand: Apogee Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Logic Type: CMOS
Operating Temperature Range: - 55 C to + 125 C
Output Current: 100 mA
Output Voltage: 5.5 V
Product: NAND Gates
Product Type: Logic Gates
Series: AP54RHC00
Factory Pack Quantity: 100
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99