AF54RHC804ENT-R

Apogee Semiconductor
444-AF54RHC804ENT-R
AF54RHC804ENT-R

Mfr.:

Description:
Translation - Voltage Levels GEO 8-Ch Level Translators E-Grade NiPdAu TSSOP14 Tape and Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 204

Stock:
204 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,82 € 158,82 €
134,56 € 1.345,60 €
128,52 € 3.213,00 €
Full Reel (Order in multiples of 250)
128,52 € 32.130,00 €

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Translation - Voltage Levels
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
CMOS
TSSOP-20
5.5 V
1.65 V
AF54RHC804
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Apogee Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Logic Family: AF54RHC
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 250
Subcategory: Logic ICs
Tradename: RelBridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
9A515.e.1

AF54RHC804 Rad-Hard 8-channel Level Translator

Apogee Semiconductor AF54RHC804 Rad-Hard 8-channel Level Translator is a member of the AF54RHC logic family. This translator can operate across the 1.65VDC to 5.5VDC supply voltage range on both supply voltage inputs, VCCA and VCCY. The AF54RHC804 translator consists of an output enable control pin that allows the outputs to be placed in a high impedance (high-Z) state. The outputs are placed in high impedance when VCCA input is not present. This ensures that no loading or leakage paths are experienced at the output nodes when the input rail is not powered.