AF54RHC804ANT-R

Apogee Semiconductor
444-AF54RHC804ANT-R
AF54RHC804ANT-R

Mfr.:

Description:
Translation - Voltage Levels GEO 8-Ch level translator, A-Grade Flight, NiPdAu TSSOP20, packed in tape and reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50)
313,02 € 15.651,00 €

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Translation - Voltage Levels
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
CMOS
TSSOP-20
5.5 V
1.65 V
AF54RHC804
- 55 C
+ 125 C
SMD/SMT
Reel
Brand: Apogee Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Logic Family: AF54RHC
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 50
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390060
ECCN:
9A515.e.1