AF54RHC301ENT-R

Apogee Semiconductor
444-AF54RHC301ENT-R
AF54RHC301ENT-R

Mfr.:

Description:
Logic Gates GEO Dual 3-input RelBridge E-Grade NiPdAu TSSOP14 Tape and Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,98 € 168,98 €
143,78 € 1.437,80 €
138,40 € 3.460,00 €
Full Reel (Order in multiples of 250)
126,55 € 31.637,50 €

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Logic Gates
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
2 Gate
AF54RHC
6 Input
TSSOP-14
2 Output
24 mA
- 24 mA
25 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Apogee Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Logic Type: CMOS
Operating Temperature Range: -55 C to + 125 C
Output Current: 100 mA
Output Voltage: 5.5 V
Product: Majority Voter
Product Type: Logic Gates
Series: AF54RHC301
Factory Pack Quantity: 250
Subcategory: Logic ICs
Tradename: RelBridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
9A515.e.1

AF54RHC301 Rad-Hard Dual 3-Input Majority Voter

Apogee Semiconductor AF54RHC301 Rad-Hard Dual 3-Input Majority Voter offers two instances of a triple-input voter gate with individual error outputs. This majority voter includes a dedicated error-detected indicator and an external error input signal. The AF54RHC301 majority voter features a built-in triple-redundant design, which allows the device to be immune to Single-Event Transients (SET). This majority voter supports zero-power penalty cold-sparing and class 2 ESD protection (4000V HBM and 500V CDM). The AF54RHC301 majority voter operates within the -55°C to 150°C junction temperature range and delivers maximum VCC output voltage. This majority voter is of evaluation grade and is used in medical imaging, nuclear imaging, and space applications.