AF54RHC301CNT-R

Apogee Semiconductor
444-AF54RHC301CNT-R
AF54RHC301CNT-R

Mfr.:

Description:
Logic Gates GEO Dual 3-input RelBridge C-Grade NiPdAu TSSOP14 Tape and Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 300   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
194,04 € 97.020,00 €

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Logic Gates
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
2 Gate
AF54RHC
6 Input
TSSOP-14
2 Output
24 mA
- 24 mA
25 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Brand: Apogee Semiconductor
Logic Type: CMOS
Operating Temperature Range: -55 C to + 125 C
Output Current: 100 mA
Output Voltage: 5.5 V
Product: Majority Voter
Product Type: Logic Gates
Series: AF54RHC301
Factory Pack Quantity: 100
Subcategory: Logic ICs
Tradename: RelBridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
ECCN:
9A515.e.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.