AF54RHC301ANT-R

Apogee Semiconductor
444-AF54RHC301ANT-R
AF54RHC301ANT-R

Mfr.:

Description:
Logic Gates GEO Dual 3-input majority voter, A-Grade Flight, NiPdAu TSSOP14, packed in tape and reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
438,99 € 438,99 €
383,46 € 3.834,60 €
Full Reel (Order in multiples of 50)
383,46 € 19.173,00 €

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Logic Gates
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
2 Gate
AF54RHC
6 Input
TSSOP-14
2 Output
24 mA
- 24 mA
25 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Apogee Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Logic Type: CMOS
Operating Temperature Range: -55 C to + 125 C
Output Current: 100 mA
Output Voltage: 5.5 V
Product: Majority Voter
Product Type: Logic Gates
Series: AF54RHC301
Factory Pack Quantity: 50
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542390090
ECCN:
9A515.e.1