AF54RHC164ENT-R

Apogee Semiconductor
444-AF54RHC164ENT-R
AF54RHC164ENT-R

Mfr.:

Description:
Counter Shift Registers GEO 8-bit shift register SIPO, Evaluation-Grade, NiPdAu TSSOP14, packed in tape and reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,83 € 120,83 €
108,64 € 1.086,40 €
106,94 € 2.673,50 €
Full Reel (Order in multiples of 250)
105,79 € 26.447,50 €

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Counter Shift Registers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Serial to Parallel
8 Circuit
8 bit
TSSOP-14
AF54RHC
CMOS
4 Input
35 ns
1.65 V
5.5 V
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Apogee Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Number of Output Lines: 8 Output
Operating Supply Voltage: 1.65 V to 5.5 V
Product: Shift Register
Product Type: Counter Shift Registers
Reset Type: Power-On
Series: AF54RHC164
Factory Pack Quantity: 250
Subcategory: Logic ICs
Tradename: LEO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542390060
ECCN:
9A515.e.1

AF54RHC164 Radiation-Hardened SIPO Shift Register

Apogee Semiconductor AF54RHC164 Radiation-Hardened Serial-In Parallel Out (SIPO) Shift Register is an 8-bit register belonging to the AF54RHC logic family. This register is designed to operate within a 1.65VDC to 5.5VDC supply voltage range with fully redundant input and output stages, delivering excellent radiation resilience. The AF54RHC164 shift register requires serial inputs (A and B) to both be high to register a high input. This shift register supports proprietary cold-sparing capability with zero static power penalty and class 2 ESD protection (4000V HBM and 500V CDM).