AF54RHC14ENT-R

Apogee Semiconductor
444-AF54RHC14ENT-R
AF54RHC14ENT-R

Mfr.:

Description:
Inverters GEO Hex Schmitt Inverter, Evaluation-Grade, NiPdAu TSSOP14, packed in tape and reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,45 € 97,45 €
86,25 € 862,50 €
85,03 € 2.125,75 €
Full Reel (Order in multiples of 250)
83,88 € 20.970,00 €

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Inverters
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
6 Circuit
AF54RHC
CMOS
TSSOP-14
5.5 V
1.65 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Apogee Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Product Type: Inverters
Propagation Delay Time: 45 ns
Series: AF54RHC14
Factory Pack Quantity: 250
Subcategory: Logic ICs
Tradename: LEO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390060
ECCN:
9A515.e.1

AF54RHC14 Radiation-Hardened Hex Inverter

Apogee Semiconductor AF54RHC14 Radiation-Hardened Hex Inverter with Schmitt inputs provides six instances of the boolean logical NOT function. The Schmitt triggers on each input provide hysteresis and allow slow-rising or noisy input signals without any fall time or input rise requirements. This hex inverter features a triple-redundant design across the circuit, which allows the device to be immune to Single-Event Transients (SET). The AF54RHC14 hex inverter also features a 100mA input clamp current and 100mA continuous output current (per pin).