WXA2010

Apex Tool Group
578-WXA2010
WXA2010

Mfr.:

Description:
Soldering & Desoldering Stations Hot Air Station 120V WXA 2010

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering & Desoldering Stations
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Soldering Stations
Hot Air
+ 550 C
230 V
255 W
Brand: Apex Tool Group
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Soldering Workstation Equipment
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Part # Aliases: VREFWXA2010N
Unit Weight: 6,163 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8515190000
USHTS:
8515190000
ECCN:
EAR99