WX1

Apex Tool Group
578-WX1
WX1

Mfr.:

Description:
Soldering & Desoldering Stations POWER UNIT, 200W DIGITAL,120V

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering & Desoldering Stations
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Soldering Stations
Digital, Iron, Stand, Cleaner
+ 550 C
Cord Type US
120 V
200 W
Soldering station
Brand: Apex Tool Group
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Soldering Workstation Equipment
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Part # Aliases: WX1N
Unit Weight: 5,15 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515110000
ECCN:
EAR99