WD1001

Apex Tool Group
578-WD1001
WD1001

Mfr.:

Description:
Soldering & Desoldering Stations Weller Soldr Station Digital 85W

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering & Desoldering Stations
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Soldering Stations
Digital, Iron, Stand, Cleaner
+ 454 C
Cord Type US
24 V, 120 V
85 W
Digitial soldering station
Brand: Apex Tool Group
Product Type: Soldering Workstation Equipment
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515902000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.