W58713798

Apex Tool Group
578-W58713798
W58713798

Mfr.:

Description:
Soldering Irons Weller CSF Insert Rubber 3mm 10/pk

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Soldering Irons
Replacement, Rubber Insert
Brand: Apex Tool Group
Description/Function: CSF replacement rubber inserts, small, 3 mm
Product Type: Soldering Irons
Size: 3 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515902000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.