PSI-100K

Apex Tool Group
578-PSI-100K
PSI-100K

Mfr.:

Description:
Soldering Irons Weller Soldering Kit Butane Self-igniting

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Soldering Irons
Cordless, Butane
125 W
+ 580 C
110 VAC
Brand: Apex Tool Group
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: Weller-Portasol Super-Pro self-igniting butane soldering iron kit
Product Type: Soldering Irons
Size: 11.8 in x 3.6 in x 1.9 in
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 454 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515110000
ECCN:
EAR99