MT-1

Apex Tool Group
578-MT-1
MT-1

Mfr.:

Description:
Soldering Irons Weller Cone Tip For SP23/SP23D

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Soldering Tips
Conical
3.18 mm
Brand: Apex Tool Group
Description/Function: Cone shaped replacement tip for SP23 and SP23D irons
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 9,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.