LT1X

Apex Tool Group
578-LT1X
LT1X

Mfr.:

Description:
Soldering Irons Weller Rnd Bent Tip .016"x .67" Reach

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,72 € 13,72 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:
Soldering Tips
Conical, Bent
+ 454 C
0.4 mm
Brand: Apex Tool Group
Description/Function: Bent round tip for WSP80 soldering pencil
Packaging: Bulk
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Part # Aliases: T0054442599
Unit Weight: 3,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.