LT-1

Apex Tool Group
578-LT-I
LT-1

Mfr.:

Description:
Soldering Irons Weller Round Tip .010"x .43" Reach

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
187
Expected 5/27/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,40 € 6,40 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:
Soldering Tips
Conical
+ 454 C
0.25 mm
Brand: Apex Tool Group
Description/Function: Round tip for WSP80 soldering pencil
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Part # Aliases: T0054443599
Unit Weight: 3,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.