DX118

Apex Tool Group
578-DX118
DX118

Mfr.:

Description:
Soldering Irons Weller Desolder Tip DX118 DXV80/DSX80

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,51 € 16,51 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Desoldering Tip
+ 550 C
1.5 mm x 7 mm
Brand: Apex Tool Group
Description/Function: Desoldering tip for DXV80 and DSX80 irons
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Part # Aliases: T0051314899
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bosnia And Herzegovina
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.