CHSGP16-06

Apex Tool Group
Not Assigned
CHSGP16-06

Mfr.:

Description:
Other Tools HAMMER, 16OZ, STEEL RIP, CRESCENT

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Other Tools
Hammers
Steel General Purpose
Brand: Apex Tool Group
Description/Function: 16 oz Steel General Purpose Hammer
Height: 2 in
Length: 14 in
Product Type: Hand Tools
Subcategory: Tools
Width: 6 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8466940000
USHTS:
8205203000

FEATURED PRODUCTS
APEX TOOL GROUP