990063

Apex Tool Group
578-990063
990063

Mfr.:

Description:
Wire Wrap Tools Wire-Wrap 30 AWG Bit 3.25"x.50" Cut Strip

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Wire Wrap Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Bits
Wrap Bit
30 AWG
990
Brand: Apex Tool Group
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Wire Wrap Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99

FEATURED PRODUCTS
APEX TOOL GROUP