8200D

Apex Tool Group
578-8200D
8200D

Mfr.:

Description:
Soldering Irons Weller Solder Gun 140/100W 230v

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Soldering Irons
Gun
100 W, 140 W
+ 549 C
Cord Type US
Brand: Apex Tool Group
Description/Function: 140-100 Watts, 230 V Universal Soldering Gun
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515110000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.