6421803

Apex Tool Group
578-6421803
6421803

Mfr.:

Description:
Other Tools CLAMP, HAND GRIP 6" HANDLE

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.035,96 € 1.035,96 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Other Tools
Clamps
Duplex Hand Grip
Any object that fits into its jaws
Brand: Apex Tool Group
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 6 in Handle
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
USHTS:
8205700090

FEATURED PRODUCTS
APEX TOOL GROUP