622NV

Apex Tool Group
578-622NV
622NV

Mfr.:

Description:
Wire Stripping & Cutting Tools Small Oval Head CuT Cut 4.25" Full Flush

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Wire Stripping & Cutting Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Brand: Apex Tool Group
Packaging: Bulk
Product Type: Wire Strippers & Cutters
Subcategory: Tools
Unit Weight: 68,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203400000
USHTS:
8203406000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APEX TOOL GROUP