51CG

Apex Tool Group
578-51CG
51CG

Mfr.:

Description:
Pliers & Tweezers 6" LONG NOSE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Pliers & Tweezers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Pliers
Needle Nose
6 in
Needle nose pliers
Brand: Apex Tool Group
Color: Red
Features: For firm gripping and looping of wire
Grip Type: Insulated
Jaw Length: 1 7/8 in
Jaw Thickness: 3/8 in
Jaw Width: 11/16 in
Jaw/Tip Material: Steel
Jaw/Tip Style: Serrated
Product Type: Pliers & Tweezers
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8203200000
USHTS:
8203206030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APEX TOOL GROUP