501097

Apex Tool Group
578-501097
501097

Mfr.:

Description:
Wire Wrap Tools Wire-Wrap 30 AWG Bit Modified Wrap

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Wire Wrap Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Bits
Wrap Bit
30 AWG
501
Brand: Apex Tool Group
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Wrap, strip, unwrap tool
Product Type: Wire Wrap Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8205590000
USHTS:
8207906000
ECCN:
EAR99

FEATURED PRODUCTS
APEX TOOL GROUP