46CGV

Apex Tool Group
578-46CG
46CGV

Mfr.:

Description:
Spanners Xcelite 6" Wrench Chrome, Adjustable

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Spanners
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Brand: Apex Tool Group
Product Type: Wrenches
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: XCELITE
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8204120000
CNHTS:
8204120000
USHTS:
8204120000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APEX TOOL GROUP