1235-S

Apex Tool Group
578-1235-S
1235-S

Mfr.:

Description:
Soldering Irons Weller Modular Heatr Thread-in Tip, 33W

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Soldering Tips
Modular, Heater
33 W
+ 427 C
1/8 in
110 VAC
Brand: Apex Tool Group
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Modular heater for thread-in tip
Product Type: Soldering Irons
Size: 5.5 in x 2.5 in x 2.5 in
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99