0058764710

Apex Tool Group
578-T0058764710
0058764710

Mfr.:

Description:
Specialised Cables WELLER WX CABLE CONNECTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,61 € 19,61 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Specialised Cables
RoHS:  
Interface Cable
7 in
Bulk
Brand: Apex Tool Group
Description/Function: Connects WX series stations to Weller fume extraction units and Weller hot plates
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: T0058764710
Unit Weight: 79,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Weller WX Solder System

Weller WX Solder System from Apex Tool Group features a glass touch screen, intuitive user interface, energy-saving sleep mode, and multi-language display. The glass capacitive touch screen has a patented antistatic, chemical- and temperature-resistant coating. The multi-language menu is accessed via a turn and click control wheel with a finger guide and enter key. WX2 is a dual digital unit with a 120W rating when two irons are used simultaneously, and a 200W rating for single-iron use. A multi-purpose USB port facilitates easy firmware updates, parameter settings, monitoring, and personalization. 

WX Series Solder System

Apex Tool Group WX Series Solder System features a glass touch screen, intuitive user interface, energy-saving sleep mode, and multi-language display. The glass capacitive tough screen has a patented anti-static, chemical and temperature resistant coating. The multi-language menu is accessed via a turn and click control wheel with finger guide and enter key. WX2 is a dual digital unit with a 120 watt rating when two irons are used simultaneously, and a 200 watt rating for single iron use. A multi-purpose USB port facilitates easy firmware updates, parameter setting, monitoring, and personalization. All Weller WX compatible tools have an integrated sensor system, customized bit calibration independent of the base station, a built-in signal reader, and internal memory. A wide selection of soldering tips and other Weller soldering accessories, such as fume extraction systems and heating plates, complete the system for a total soldering solution. for more information.

FEATURED PRODUCTS
APEX TOOL GROUP