VRE305AS

Apex Microtechnology
137-VRE305AS
VRE305AS

Mfr.:

Description:
Voltage References ref +5.0V, 0.6ppm, 0/70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,77 € 108,77 €
91,35 € 913,50 €
87,00 € 2.175,00 €
85,48 € 8.548,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Voltage References
RoHS:  
Through Hole
SIP8
Series Precision References
5 V
0.01 %
0.6 PPM / C
22 V
10 mA
0 C
+ 70 C
Tube
Brand: Apex Microtechnology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 5 mA
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 7 mA
Unit Weight: 783 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

VRE305 +5V Low Noise Precision Voltage Reference

Apex Microtechnology VRE305 +5V Low Noise Precision Voltage Reference is a low-cost, Zener-based precision voltage reference. The Apex Microtechnology VRE305 provides ultrastable +5V output with ±0.5mV (.01%) initial accuracy. Accuracy improvement is possible by a multipoint laser compensation technique. Other improvements include warm-up drift, line regulation, and long-term stability. These make this series accurate and stable, and it is housed in an 8-pin SMT or DIP package. Temperature coefficients are as low as 0.6ppm/°C over the full industrial (0°C to +70°C) or hi-rel industrial (-40°C to +85°C) temperature range.

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.