SWR200C

Apex Microtechnology
137-SWR200C
SWR200C

Mfr.:

Description:
Voltage References 7.071Vrms sine wave ref, -25/85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23
Expected 5/29/2026
26
Expected 6/8/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
358,61 € 358,61 €
310,12 € 3.101,20 €
298,08 € 7.452,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Voltage References
RoHS:  
Through Hole
CDIP-14
Series References
7.071 V
0.5 %
20 PPM / C
15 V
10 mA
- 25 C
+ 85 C
Bulk
Brand: Apex Microtechnology
Operating Supply Current: 9.5 mA, 10.5 mA
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 13 mA
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.

SWR200 Precision Sine Wave Reference

Apex Microtechnology SWR200 Precision Sine Wave Reference provides a stable +7.071V at ±0.5% sine wave output and a 20ppm/°C temperature coefficient over the full military temperature range. Extreme accuracy is achieved by a chopper-based AGC circuit. The temperature characteristic of the chopper circuit compensates for the typical nonlinearity of the internal DC Zener reference, resulting in a near-linear amplitude-temperature characteristic. The frequency of the Apex Microtechnology SWR200 is programmable with two external capacitors.