SA160DP

Apex Microtechnology
137-SA160DP
SA160DP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers H-Bridge, 80V, 10A cont.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
302,05 € 302,05 €
261,40 € 2.614,00 €
251,23 € 6.280,75 €

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
10 A
28 mA
- 40 C
+ 125 C
Through Hole
Tube
Brand: Apex Microtechnology
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 9.5 V
Unit Weight: 11,410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99