PA74M

Apex Microtechnology
137-PA74M
PA74M

Mfr.:

Description:
Operational Amplifiers - Op Amps Linear OpAmp, 40V, 3A, Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
317,26 € 317,26 €
274,56 € 2.745,60 €
263,88 € 6.597,00 €

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
RoHS: N
2 Channel
1.4 MHz
1.4 V/us
10 mV
500 nA
40 V
20 V
3 A
70 dB
Through Hole
No Shutdown
- 25 C
+ 85 C
Tray
Brand: Apex Microtechnology
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PA74/A & PA76/A Class C Power Amplifiers

Apex Microtechnology PA74/A and PA76/A Class C Power Amplifiers are dual-power operational amplifiers (op-amps) featuring 2.5A x 2 of continuous output current on 5V to 40V single supplies. The PA74/A and PA76/A Amplifiers utilize monolithic and hybrid technologies by placing two ICs in an electrically isolated, hermetically sealed, 8-pin TO-3 metal package. The result is a cost-effective solution for applications requiring multiple amplifiers per board or bridge-mode configurations.