PA74A-P

Apex Microtechnology
137-PA74A-P
PA74A-P

Mfr.:

Description:
Operational Amplifiers - Op Amps Linear OpAmp, 40V, 3A, Dual, A-Grade, PIND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,74 € 191,74 €
164,13 € 1.641,30 €
157,25 € 3.931,25 €
100 Quote

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
RoHS:  
Tray
Brand: Apex Microtechnology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99

PA74/A & PA76/A Class C Power Amplifiers

Apex Microtechnology PA74/A and PA76/A Class C Power Amplifiers are dual-power operational amplifiers (op-amps) featuring 2.5A x 2 of continuous output current on 5V to 40V single supplies. The PA74/A and PA76/A Amplifiers utilize monolithic and hybrid technologies by placing two ICs in an electrically isolated, hermetically sealed, 8-pin TO-3 metal package. The result is a cost-effective solution for applications requiring multiple amplifiers per board or bridge-mode configurations.