PA07R

137-PA07R
PA07R

Mfr.:

Description:
Operational Amplifiers - Op Amps 5A, 100V Radiation Tolerant Power Amplifier with Low Bias Current

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.3 MHz
5 V/us
2.8 mV
13 pA
16.5 mA
5 A
120 dB
TO-3-8
Through Hole
Shutdown
- 55 C
+ 125 C
Bulk
Brand: Apex Microtechnology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Type: Differential
Ios - Input Offset Current: 83 pA
Maximum Dual Supply Voltage: 50 V
Minimum Dual Supply Voltage: 12 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
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
8542330001