EK76

Apex Microtechnology
137-EK76
EK76

Mfr.:

Description:
Power Management IC Development Tools Evaluation kit for SA310KR

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
456,65 € 456,65 €

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Kits
Motor/Motion Controller & Driver
3 V to 18 V
SA310KR
Brand: Apex Microtechnology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 20 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
9030820000
ECCN:
EAR99

FEATURED PRODUCTS
APEX MICROTECHNOLOGY